Spelsberg 10100901 TG Enclosure ABS grey-white 202x152x90 mm

MPN
10100901
Brand
Spelsberg
EAN-13
4013902814091
Order Code
07-1297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg TG ABS 2015-9-to enclosure is made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) finish. Measuring 202 x 152 x 90 mm, it is suitable for secure and robust mounting applications. Ideal for use in electrical installations, it ensures durability and reliable performance.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 152mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 152 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2015-9-to

Reviews

Be the first to submit a review

Trustpilot