Spelsberg 10100801 TG ABS Enclosure ABS grey-white 202x122x75mm

MPN
10100801
Brand
Spelsberg
EAN-13
4013902814022
Order Code
07-1296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
12+ £22.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched same day - 12 in stockBack-order availability date - 16/11/2026

The Spelsberg TG ABS 2012-8-to enclosure is made of durable acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. Measuring 202 x 122 x 75 mm, it is typically used for securely mounting and housing components in electrical installations. This robust enclosure is ideal for both industrial and residential applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 75 mm
IP Rating IP67
Misc Attribute TG ABS 2012-8-to

Reviews

Be the first to submit a review

Trustpilot