Spelsberg 10100701 TG Enclosure ABS 162x122x90mm grey-white RAL 7035

MPN
10100701
Brand
Spelsberg
EAN-13
4013902813971
Order Code
07-1295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg enclosure TG ABS 1612-9-to is crafted from acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. This Enclosure measures 162 x 122 x 90 mm and is suited for secure mounting applications. It is typically used in electrical enclosures and other industrial settings for holding and stabilising components.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 1612-9-to

Reviews

Be the first to submit a review

Trustpilot