Spelsberg 10100601 TG ABS Casing 162x82x55mm grey-white 1pc.

MPN
10100601
Brand
Spelsberg
EAN-13
4013902813803
Order Code
07-1294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.98
10+ £18.39
50+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg TG ABS 1608-6-to enclosure is made from durable acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). It measures 162 x 82 x 55 mm and is suitable for securely mounting electrical components. This Enclosure is typically used in industrial and commercial settings for organising electrical installations.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1608-6-to

Reviews

Be the first to submit a review

Trustpilot