Spelsberg 10100501 TG Enclosure ABS 124x122x55mm RAL 7035 grey-white

MPN
10100501
Brand
Spelsberg
EAN-13
4013902813728
Order Code
07-1293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Spelsberg enclosure TG ABS 1212-6-to is made from grey-white acrylonitrile butadiene styrene (RAL 7035). With dimensions of 124 x 122 x 55, it is designed for secure and stable mounting applications. This product is typically used in electrical and electronic installations.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1212-6-to

Reviews

Be the first to submit a review

Trustpilot