Spelsberg 10100401 TG Enclosure ABS grey-white 122x82x55mm

MPN
10100401
Brand
Spelsberg
EAN-13
4013902991686
Order Code
07-1292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.27
10+ £15.14
50+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Manufactured by Spelsberg, the TG ABS 1208-6-to enclosure measures 122 x 82 x 55 mm and is made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. It is known for its durability and resistance to impact, making it ideal for use in environments requiring robust enclosure structures. Typically, this enclosure is employed in electrical installations and secure mounting applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1208-6-to

Reviews

Be the first to submit a review

Trustpilot