Spelsberg 10100301 TG Enclosure ABS grey-white RAL 7035 high-gloss

MPN
10100301
Brand
Spelsberg
EAN-13
4013902813643
Order Code
07-1291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Manufactured by Spelsberg, the TG ABS 88-6-to enclosure measures 84 x 82 x 55 mm and is made from acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). It is ideal for securely mounting various components. Suitable for indoor settings, this single-piece Enclosure is often used in electrical or construction applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 88-6-to

Reviews

Be the first to submit a review

Trustpilot