Spelsberg 10091301 TG Enclosure 302x232x110mm ABS RAL 7035 grey-white

MPN
10091301
Brand
Spelsberg
EAN-13
4013902996469
Order Code
07-1290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £64.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg enclosure, model TG ABS 3023-11-o, is made from durable acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. Measuring 302 x 232 x 110 mm, it is designed for secure mounting applications. It is ideal for use in electrical and industrial settings where a sturdy enclosure is required.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 110mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 110 mm
IP Rating IP67
Misc Attribute TG ABS 3023-11-o

Reviews

Be the first to submit a review

Trustpilot