Spelsberg 10091201 TG Enclosure 252x162x120 ABS grey-white RAL7035

MPN
10091201
Brand
Spelsberg
EAN-13
4013902996384
Order Code
07-1289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £42.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Spelsberg TG ABS 2516-12-o enclosure is made from high-quality acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. It measures 252 x 162 x 120 mm, offering sturdy and reliable enclosure. Ideal for electrical installations, it ensures secure and efficient setup in various environments.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 120mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 120 mm
IP Rating IP67
Misc Attribute TG ABS 2516-12-o

Reviews

Be the first to submit a review

Trustpilot