Spelsberg 10090801 TG ABS 2012-9-o Enclosure grey-white 202x122x90mm

MPN
10090801
Brand
Spelsberg
EAN-13
4013902814015
Order Code
07-1288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £23.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 10 in stockBack-order availability date - 17/11/2026

The Spelsberg enclosure, made from acrylonitrile butadiene styrene, measures 202 x 122 x 90 mm and comes in a grey-white RAL 7035 finish. Its robust design is suitable for securely mounting electrical enclosures or equipment. Ideal for both residential and industrial settings, this reliable Enclosure provides stability and ease of installation.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2012-9-o

Reviews

Be the first to submit a review

Trustpilot