Spelsberg 10090601 TG Enclosure ABS 162x82x85 mmgrey-white RAL 7035

MPN
10090601
Brand
Spelsberg
EAN-13
4013902813797
Order Code
07-1287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.36
10+ £19.46
50+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Spelsberg enclosure, model TG ABS 1608-9-o, is made from acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). Measuring 162 x 82 x 85 mm, it is designed as a robust enclosure in electrical installations. This Enclosure is commonly used for securing components in various industrial and commercial applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1608-9-o

Reviews

Be the first to submit a review

Trustpilot