Spelsberg 10090501 TG ABS 1212-9-o Enclosure grey-white 124x122x85mm

MPN
10090501
Brand
Spelsberg
EAN-13
4013902813711
Order Code
07-1286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg enclosure TG ABS 1212-9-o is made of acrylonitrile butadiene styrene and measures 124 x 122 x 85 mm. It comes in a grey-white RAL 7035 colour. This Enclosure is typically used for secure mounting of electrical equipment.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1212-9-o

Reviews

Be the first to submit a review

Trustpilot