Spelsberg 10090401 TG ABS Enclosure 122x82x85mm grey-white RAL7035

MPN
10090401
Brand
Spelsberg
EAN-13
4013902991679
Order Code
07-1285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.29
10+ £16.11
50+ £14.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Spelsberg TG ABS 1208-9-o enclosure is made from acrylonitrile butadiene styrene and measures 122 x 82 x 85 mm. It is coloured in grey-white, following RAL 7035 standards. This Enclosure is typically used for mounting and securing equipment or components in electrical installations.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1208-9-o

Reviews

Be the first to submit a review

Trustpilot