Spelsberg 10090301 TG Enclosure 84x82x85 ABS grey-white RAL 7035 1pc

MPN
10090301
Brand
Spelsberg
EAN-13
4013902813636
Order Code
07-1284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Spelsberg enclosure TG ABS 88-9-o is crafted from durable acrylonitrile butadiene styrene and comes in a grey-white finish (RAL 7035). Measuring 84 x 82 x 85 mm, this Enclosure is ideal for securely mounting electrical enclosures or equipment. Its robust construction makes it suitable for both indoor and outdoor applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 88-9-o

Reviews

Be the first to submit a review

Trustpilot