Spelsberg 10041301 TG plastic Casing ABS grey-white 302x232x90mm

MPN
10041301
Brand
Spelsberg
EAN-13
4013902996452
Order Code
07-1283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £57.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg enclosure, model TG ABS 3023-9-o, is made from durable acrylonitrile butadiene styrene and is grey-white in colour (RAL 7035). Its dimensions are 302 x 232 x 90 mm, making it suitable for secure and stable mounting applications. Commonly used in electrical installations, it ensures reliable enclosure for various fixtures.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 3023-9-o

Reviews

Be the first to submit a review

Trustpilot