Spelsberg 10041201 TG Enclosure ABS 252x162x90mm grey-white RAL7035

MPN
10041201
Brand
Spelsberg
EAN-13
4013902996377
Order Code
07-1282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Spelsberg TG ABS 2516-9-o enclosure is made of acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. It measures 252 x 162 x 90 mm and comes as one piece. This Enclosure is typically used for secure mounting and enclosure in electrical and electronic installations.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2516-9-o

Reviews

Be the first to submit a review

Trustpilot