Spelsberg 10040801 TG ABS Enclosure 202x122x75mm grey-white 1pc.

MPN
10040801
Brand
Spelsberg
EAN-13
4013902814008
Order Code
07-1280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Spelsberg, the TG ABS 2012-8-o enclosure is crafted from acrylonitrile butadiene styrene and measures 202 x 122 x 75 mm. It features a grey-white finish corresponding to RAL 7035, making it durable and visually neutral. This enclosure is typically used for mounting and securing electrical installations in various building projects.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 75 mm
IP Rating IP67
Misc Attribute TG ABS 2012-8-o

Reviews

Be the first to submit a review

Trustpilot