Spelsberg 10040701 TG ABS Enclosure Grey-white ABS 162x122x90mm

MPN
10040701
Brand
Spelsberg
EAN-13
4013902813964
Order Code
07-1279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £22.66
50+ £20.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Spelsberg manufactures the TG ABS 1612-9-o enclosure, which measures 162 x 122 x 90 mm and is composed of acrylonitrile butadiene styrene. It is grey-white (RAL 7035) and ideal for secure mounting applications. Typical uses include electrical enclosures in both residential and commercial settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 1612-9-o

Reviews

Be the first to submit a review

Trustpilot