Spelsberg 10040601 TG Enclosure ABS 162x82x55mm grey-white

MPN
10040601
Brand
Spelsberg
EAN-13
4013902813780
Order Code
07-1278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.86
10+ £16.18
50+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Spelsberg enclosure is made from acrylonitrile butadiene styrene and measures 162 x 82 x 55 mm in size. It comes in a grey-white colour matching RAL 7035. This Enclosure is typically used for securing electrical or electronic components in various installations.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1608-6-o

Reviews

Be the first to submit a review

Trustpilot