Spelsberg 10040501 TG ABS Enclosure 124x122x55mm RAL 7035 grey-white

MPN
10040501
Brand
Spelsberg
EAN-13
4013902813704
Order Code
07-1277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Spelsberg TG ABS 1212-6-o enclosure is made from acrylonitrile butadiene styrene and features dimensions of 124 x 122 x 55 mm. It has a grey-white finish, corresponding to RAL 7035, ensuring it blends seamlessly in various settings. This enclosure is typically used in electrical installations for securely mounting components.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1212-6-o

Reviews

Be the first to submit a review

Trustpilot