Spelsberg 10040401 TG ABS Enclosure 122x82x55mm grey-white RAL 7035

MPN
10040401
Brand
Spelsberg
EAN-13
4013902991662
Order Code
07-1276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.18
10+ £14.28
50+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Spelsberg enclosure TG ABS 1208-6-o is made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish and measures 122 x 82 x 55 mm. Ideal for mounting and securing electrical equipment, it is designed to provide robust enclosure and protection. This durable Enclosure is suitable for use in various industrial and commercial applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 1208-6-o

Reviews

Be the first to submit a review

Trustpilot