Spelsberg 10040301 TG ABS Enclosure grey-white snap closure

MPN
10040301
Brand
Spelsberg
EAN-13
4013902813629
Order Code
07-1275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.91
10+ £12.73
50+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg TG ABS 88-6-o enclosure is made from acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. Measuring 84 x 82 x 55 mm, this part is suitable for various mounting and enclosure applications. Commonly used in electrical installations, it provides a durable and reliable enclosure solution.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG ABS 88-6-o

Reviews

Be the first to submit a review

Trustpilot