Spelsberg 1000201 GTi Series Enclosure polycarbonate grey sealed

MPN
1000201
Brand
Spelsberg
EAN-13
4013902050260
Order Code
07-1274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.55 £125.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 28/10/2026

The Spelsberg GTI 2-t enclosure is a polycarbonate casing in grey with dimensions of 320 x 320 x 179 mm. It features a clear cover and is ideal for housing electronic components and equipment. This durable plastic wall case is commonly used in electrical installations for protection and organisation.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 320mm
Enclosure Width 320mm
Enclosure Height 179mm
Colour Grey
Dim (L x W x H) 320 x 320 x 179 mm
Material (details) Polycarbonate
Misc Attribute 1 Clear cover
Misc Attribute 2 GTI 2-t

Reviews

Be the first to submit a review

Trustpilot