Spelsberg 1000101 GTi Enclosure 320x220x179 PC Grey IP54/66

MPN
1000101
Brand
Spelsberg
EAN-13
4013902050253
Order Code
07-1273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.75 £105.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Spelsberg's GTI 1-t enclosure, measuring 320 x 220 x 179 mm, is made of durable polycarbonate in grey. It is ideal for use in wall cabinets and plastic enclosures, offering protection and organisation for electrical components. This enclosure is commonly used in residential and commercial installations.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 320mm
Enclosure Width 220mm
Enclosure Height 179mm
Colour Grey
Dim (L x W x H) 320 x 220 x 179 mm
Material (details) Polycarbonate
Misc Attribute 1 Clear cover
Misc Attribute 2 GTI 1-t

Reviews

Be the first to submit a review

Trustpilot