Spelsberg 07400401 GTi Rail 390x35x17.5 mmSteel fast install

Order Code:

07-1269

Brand: Spelsberg MPN: 07400401 EAN-13: 4013902051311
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 24/03/2026

The Spelsberg 07400401 GNS 004 GTi is a standard rail made of galvanised steel, measuring 390 x 35 x 17.5 mm. It is compatible with GTi 3+5 components and is typically used in enclosures for mounting purposes. This durable rail is ideal for securing and organising electrical and electronic devices within cabinets.
Type DIN rail assembly kit
Size/ Dimensions (L x W x H) 390 x 35 x 17.5 mm
Length 390mm
Material zinc plated
Compatible with (details) GTi 3+5
Height 17.5mm
Material (details) Steel (galvanized)
Misc Attribute 1 GNS 004
Misc Attribute 2 Solid
Mounting Type Screw fastening
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot