SpeedLink SL-620000-DOG SILK Mouse pad Multicolour Mousepads & Rests

MPN
SL-620000-DOG
Brand
SpeedLink
EAN-13
4027301759297
Order Code
20-3978
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


SpeedLink SL-620000-DOG is a SILK mouse pad designed to offer optimal precision and comfort for users, featuring a multicolour design that enhances any desk setup. This mousepad is constructed from a high-quality silk fabric surface, providing a smooth and consistent texture that is ideal for both optical and laser mice, ensuring accuracy in cursor movements. The non-slip rubber base prevents unwanted movement on the desk, maintaining stability during intense computing or gaming sessions. Commonly utilised in engineering environments, this mouse pad supports tasks requiring fine control and precision, such as CAD design and technical simulations. Its durable material ensures longevity, even under continuous use in professional and personal settings.
Type Mouse pad
Colour Multi-colour
Material Fabric

Trustpilot