Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Esselte Speedbox Transfer File 100mm Pack 25

Order Code:  

34-0057

 
Brand: Esselte  MPN: 623908  EAN-13: 4049793026053
  • Country of Origin:
 Report an error

Discontinued

These 100mm Esselte Speedbox A4 Archiving Boxes / Transfer Files are perfect for general document storage and archiving A4 documents transferred from a binder.

The high quality of Esselte Standard boxes has been appreciated by users for more than 25 years. Literally tons of documents are packed into Esselte Speedboxes every year in workplaces across all sectors of industry.


  • Perfect for archiving A4 documents transferred from a binder
  • Stable construction with double-sided walls
  • Takes the contents of commonly used 75 / 80mm binders
  • Perfect height for shelving units, box can be stored horizontally or vertically
  • Made from 100% recycled corrugated board, 100% recyclable, FSC certified
  • Size 350 x 250 x 100mm
  • Ideal for A4 papers, A4 folders and foolscap paper
  • Weight each approx.170g
  • Easy assembly with clear instructions printed on each box
  • Supplied flatpacked in packs of 25
  • Esselte Ref: 623908

Reviews


Be the first to submit a review