Spectrum Filaments 80929 Huracan PLA Filament Highspeed 1.75mm 1Kg Signal White

MPN
80929
EAN-13
5903175659903
Order Code
20-3966
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £30.71 £26.10
10+ £25.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Spectrum Filaments 80929 is a premium 3D printing consumable known as Huracan PLA Signal White. This high-speed filament boasts a diameter of 1.75mm, offering excellent precision and reliability for detailed printing projects. Supplied in a 1kg spool, it ensures long-term use with consistent, quality results. Engineered for an optimal balance between rigidity and ease of processing, this PLA filament is well-suited for creating prototypes, architectural models, and complex mechanical parts where dimensional stability and surface accuracy are required. With its enhanced flow properties and low shrinkage rate, it supports fast printing speeds without compromising on the integrity of the final product.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Highspeed
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot