Spectrum Filaments 80924 Huracan PLA Filament Highspeed 1.75mm 1Kg Light Grey

MPN
80924
EAN-13
5903175659859
Order Code
20-3965
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £30.71 £26.10
10+ £25.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Spectrum Filaments 80924 is a high-quality 3D printing consumable designed specifically for engineering and prototyping applications. This white PLA filament, weighing 1 kg, is known for its reliable performance and ease of use, offering consistent diameter precision and stable melting properties, which are crucial for achieving accurate and high-resolution prints. Typically utilised in creating functional prototypes, educational models, and product development iterations, this filament is ideal for producing detailed components with a refined surface finish.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Highspeed
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot