Spectrum Filaments 80918 Huracan PLA Filament Highspeed 1.75mm 1Kg Aluminium

MPN
80918
EAN-13
5903175659798
Order Code
20-3964
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £30.71 £26.10
10+ £25.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spectrum Filaments 80918 presents the UltiMaker Filament Tough PLA in Green, with a diameter of 2.85 mm and a net weight of 750 g. This 3D printing consumable is formulated for enhanced toughness, making it a suitable choice for engineering applications that require materials with higher impact resistance compared to standard PLA. The Tough PLA is engineered to offer reliable performance in prototyping functional parts, tooling, and fixtures where durability and precision are essential. Its green hue provides distinct aesthetic possibilities, complementing both the functional and design aspects of a project. This filament is particularly beneficial in the realms of mechanical testing, product development, and educational applications where cost-effectiveness and ease of use are also priorities.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Highspeed
Filament Diameter 2.85mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot