Spectrum Filaments 80743 PETG/PTFE Chemical Resistant 1.75mm 1Kg Signal White

MPN
80743
EAN-13
5903175655370
Order Code
20-3963
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £51.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Spectrum Filaments 80743 is a high-quality 3D printing consumable engineered specifically for precision applications. This PLA filament, available in a vibrant red colour and designed with a 1.75mm diameter, offers a reliable and stable printing experience. Ideal for creating intricate models and prototyping, its composition ensures a balanced combination of strength and flexibility, suitable for engineering projects where detail and dimensional accuracy are paramount. Typically used in mechanical components, architectural models, and educational tools, this filament serves as a versatile material in the repertoire of engineers and designers who require consistent results. As an alternative, this product is catalogued under 3214227 and plays a significant role in additive manufacturing technology.
Filament Material PETG/PTFE
Reel Size 1kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot