Spectrum Filaments 80659 Premium PCTG Filament 1.75mm 1Kg Iron Grey

MPN
80659
EAN-13
5903175654045
Order Code
20-3959
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £31.82 £27.05
10+ £26.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Spectrum Filaments 80659 is a premium PCTG filament designed for 3D printing applications that demand high strength and impact resistance. The filament is 1.75mm in diameter and is provided on a 1kg spool in a distinguished grey colour, making it suitable for both professional prototyping and detailed engineering projects. PCTG, an enhanced version of polyethylene terephthalate glycol-modified (PETG), offers excellent transparency, chemical resistance, and dimensional stability, which is ideal for manufacturing robust components that require high precision and durability. This material is particularly useful in industries such as automotive, aerospace, and consumer goods, where detailed and reliable part reproduction is crucial.
Filament Material PCTG
Reel Size 1kg
Filament Colour Grey
Filament Properties Premium
Filament Diameter 1.75mm
Type PCTG

Reviews

Be the first to submit a review

Trustpilot