Spectrum Filaments 80584 PA6 CF15 Filament Reinforced 1.75mm 750g Black

Order Code:

20-3958

Brand: Spectrum Filaments MPN: 80584 EAN-13: 5903175653734
Qty Unit Price (Ex VAT)
1+ £89.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Spectrum Filaments 80584 - The PA6 CF15 filament, identified by the alternate description as 3214152, is a high-performance 3D printing consumable specifically engineered for demanding engineering applications. Comprising a polyamide 6 matrix reinforced with 15% carbon fibre, this filament offers enhanced mechanical properties such as increased tensile strength, stiffness, and thermal resistance, making it suitable for creating lightweight, load-bearing components. With a consistent diameter of 1.75 mm and provided in a 0.75 kg spool, this black filament is designed for precision applications where material performance is critical. It is frequently employed in the automotive, aerospace, and industrial sectors for prototyping structural parts and components that require both durability and reduced weight.
Filament Material PA
Reel Size 0.75kg
Filament Colour Black
Filament Diameter 1.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot