Spectrum Filaments 80564 ABS Kevlar Filament Shatter Proof 1.75mm 750g Black

MPN
80564
EAN-13
5903175653451
Order Code
20-3957
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £45.44 £38.62
10+ £37.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spectrum Filaments 80564, is a Verbatim 55065 Filament in a green transparent shade composed of PETG with a diameter of 2.85 mm. This filament is classified under 3D printing consumables and is identified by its alternate description, 3214122. Known for its dimensional stability and strength, PETG is often chosen for demanding engineering applications such as prototyping, functional testing, and the production of end-use components where ABS with Kevlar-like qualities may not be required. The material's transparency and resistance to high impact make it suitable for creating parts that require toughness and some degree of light transmission, catering to a variety of industries including aerospace, automotive, and consumer goods.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties Shatterproof
Filament Diameter 2.85mm
Type ABS Basic Filament

Reviews

Be the first to submit a review

Trustpilot