Spectrum Filaments 80540 PC/PTFE Filament Heat Resistant 1.75mm 750g Ecru

MPN
80540
EAN-13
5903175653000
Order Code
20-3956
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £69.45 £59.03
10+ £57.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Spectrum Filaments 80540, Verbatim 55064 is a high-quality 3D printing filament designed specifically for use in various engineering applications. This particular filament is made from PLA, a biodegradable thermoplastic known for its excellent printing capabilities and fine surface finish. Offered in a diameter of 1.75 mm and weighing 1 kg, it is ideal for creating prototypes, models, and parts where precision and smoothness are required. The white colour of the filament makes it suitable for both functional and aesthetic purposes in applications such as product design and educational projects. Utilising this filament complements the advanced needs of professional and hobbyist printers and is compatible with a vast array of 3D printing devices.
Filament Material PC/PTFE
Reel Size 1kg
Filament Colour White
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot