Spectrum Filaments 80473 PETG Premium Filament 1.75mm 1Kg Transparent Black

MPN
80473
EAN-13
5903175657688
Order Code
20-3954
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Spectrum Filaments 80473 offers a high-quality 3D printing filament in White PLA, designed for precise and reliable additive manufacturing. This 1.75mm diameter filament is supplied in a 1kg spool, making it suitable for a wide range of 3D printing applications. The product is ideal for engineers requiring material with lower thermal distortion and excellent dimensional accuracy, important attributes for prototyping, architectural modelling, and educational purposes. The White PLA filament is compatible with various 3D printers and provides smooth surface finishes, ensuring it meets the demands of intricate design and high-resolution printing tasks.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot