Spectrum Filaments 80468 PETG Carbon Filament Reinforced 1.75mm 1Kg Black

MPN
80468
EAN-13
5903175652416
Order Code
20-3953
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £54.54 £46.36
10+ £45.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Spectrum Filaments 80468 offers 3D printing consumables in the form of a PLA Red 1kg spool. This material is highly regarded for its ease of use in desktop 3D printing applications due to its low warp properties and reliable print quality, making it an excellent choice for engineers focusing on rapid prototyping and detailed design validation. Spectrum Filaments' PLA is designed to perform consistently, providing smooth flow characteristics that help achieve high-resolution prints. Typical engineering applications include the creation of prototypes, models, and engineering parts where biodegradability and dimensional accuracy are essential.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot