Spectrum Filaments 80466 PLA Carbon Filament 1.75mm 1Kg Black Matt

MPN
80466
EAN-13
5903175652393
Order Code
20-3952
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £53.17 £45.19
10+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Spectrum Filaments 80466 is a premium PLA filament designed for 3D printing applications. This black filament, with a diameter of 1.75mm and provided in a 1kg spool, offers excellent dimensional accuracy and smooth surface finish, which are essential for producing high-quality, detailed models. As a primarily carbon-based consumable, it is ideal for engineering applications such as prototyping, model creation, and complex geometrical components, ensuring strength and ease of use. Its formulation optimises the printing process by providing consistent extrusion and thermal stability, making it suitable for both beginner and professional use in various sectors including automotive, aerospace, and consumer products. Engineers rely on such materials for creating functional prototypes and end-use parts where precision and reliability are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot