Spectrum Filaments 80439 PLA SILK Filament Satin 1.75mm 1Kg Glorious Gold

MPN
80439
EAN-13
5903175652157
Order Code
20-3951
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £25.46
10+ £24.72
50+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Spectrum Filaments 80439 is a premium quality 3D printing consumable designed for use with Fused Deposition Modelling (FDM) 3D printers. Specifically, this product is a PLA FILAMENT in gold with a diameter of 1.75 mm and a weight of 1 kg, known for its exceptional aesthetic properties and silk-like surface finish. This filament is crafted to deliver highly reliable and dimensionally stable prints, making it ideal for prototyping, educational projects, and intricate model creation where detailed aesthetic representation is essential. This gold-coloured PLA is particularly suitable for applications in product design, decorative items, and complex sculptures due to its easy printability and visually appealing results.
Filament Material PLA
Reel Size 1kg
Filament Colour Gold
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot