Spectrum Filaments 80310 PETG Premium Filament 1.75mm 1Kg Dark Grey

MPN
80310
EAN-13
5903175652102
Order Code
20-3949
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.14
50+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Spectrum Filaments 80310, known as part number 3216512, is a high-quality filament specifically designed for 3D printing applications. This white PLA filament is 1.75mm in diameter, offering consistent performance and precise detail for engineering projects. It is ideal for producing prototypes, models, and functional parts where environmental considerations such as biodegradability are valued. This type of filament, falling under the category of 3D Printing Consumables, provides a reliable choice for engineers due to its ease of use and compatibility with a wide range of 3D printers.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot