Spectrum Filaments 80309 PETG Premium Filament 1.75mm 1Kg Navy Marine Blue

MPN
80309
EAN-13
5903175652119
Order Code
20-3948
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Spectrum Filaments 80309 is a high-quality PLA filament specifically designed for precise 3D printing applications. This filament, with a diameter of 1.75 mm, comes in a 1000 g spool and is presented in a classic white colour, which is ideal for a range of engineering prototypes and educational projects. Known for its excellent layer adhesion and low shrinkage, it provides reliable performance across various 3D printers, making it suitable for detailed prototyping, proof-of-concept models, and small-scale manufacturing. Its ease of use and compatibility with common 3D printing hardware make it an essential material in the toolkit of designers and engineers looking to achieve accurate and dependable results.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot