Spectrum Filaments 80302 ASA 275 Filament UV-Resistant 1.75mm 1KG Jet Black

MPN
80302
EAN-13
5903175650085
Order Code
20-3947
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £34.50
10+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Spectrum Filaments, 80302, is a 3D printing filament designed for precision and reliability in additive manufacturing applications. This PLA (Polylactic Acid) filament, in white, comes in a 1kg spool, ideal for professionals seeking consistent dimensional accuracy and ease of use. With robust mechanical properties, this filament is suitable for applications ranging from prototyping to the production of complex geometrical components. Engineers in industries such as automotive, aerospace, and consumer electronics may find it particularly useful for creating detailed parts where visual fidelity and surface finish are important. The product can be identified with the alternate description 3214127 - Spectrum Filaments 80302, indicative of its high-quality standards in 3D printing consumables.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot