Spectrum Filaments 80301 ASA 275 Filament UV-Resistant 1.75mm 1Kg Dark Grey

MPN
80301
EAN-13
5903175650108
Order Code
20-3946
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.17
10+ £30.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Spectrum Filaments 80301, is a high-quality 3D printing filament designed specifically for precision and performance in additive manufacturing processes. This white PLA filament features a diameter of 1.75 mm and comes in a 1 kg spool, offering consistent feed and stability during the printing process. As a consumable in 3D printing, it is well-suited for creating detailed prototypes, functional parts, and educational models. Known for its ease of use and lower melting temperature compared to other materials, this PLA filament is an excellent choice for engineers who require minimal warping and ease of post-processing for their projects.
Filament Material ASA
Reel Size 1kg
Filament Colour Grey
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot