Spectrum Filaments 80262 SFlex 90A Filament TPU Flexible 1.75mm 250g Jet Black

MPN
80262
EAN-13
5903175651907
Order Code
20-3945
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £22.82 £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spectrum Filaments 80262 is a high-quality 3D printing filament specifically designed for precise and reliable manufacturing applications. This white PLA filament, with a diameter of 1.75 mm and provided in a 1 kg spool, offers excellent dimensional stability and ease of use, making it ideal for prototyping, architectural models, and educational projects. Known for its consistent quality and smooth finish, the filament aligns with the need for detailed and accurate prints in both technical and creative environments. Its compatibility with various standard 3D printers enhances its utility for engineers seeking to produce complex parts, components, and designs with precision.
Filament Material TPU
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot