Spectrum Filaments 80255 SFlex 90A Filament TPU Flexible 1.75mm 500g Jet Black

MPN
80255
EAN-13
5903175651976
Order Code
20-3944
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £24.94 £21.50
10+ £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Spectrum Filaments 80255, offers a reliable 3D printing filament solution in its PLA Blue variant, with a diameter of 1.75mm and a spool weight of 1kg. This filament is categorised within 3D printing consumables and is designed to deliver consistent performance for additive manufacturing processes. It is particularly suited for prototyping, educational projects, and the creation of detailed models, owing to its ease of use and stable printing properties. Engineers favour this PLA filament for its biodegradability and low warp tendencies, ensuring precise and sustainable production in both small-scale and industrial environments.
Filament Material TPU
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot