Spectrum Filaments 80174 PA6 Low Warp Filament 1.75mm 1Kg Ecru

MPN
80174
EAN-13
5903175651426
Order Code
20-3943
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £53.08 £45.12
10+ £44.14
50+ £44.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spectrum Filaments 80174 offers exceptional performance as a 3D printing consumable, engineered with precision for consistent filament diameter and reliable output. This 1.75mm white filament is made from PA6 Low Warp material, renowned for its reduced warping tendencies and enhanced layer adhesion, making it ideal for producing high-fidelity prototypes and robust engineering components. Its suitability for technical applications, such as automotive part production and mechanical assemblies, showcases its versatility in demanding environments. This filament serves engineers seeking high-quality results with minimal deformation during the 3D printing process.
Filament Material PA
Reel Size 1kg
Filament Colour White
Filament Properties chemical-resistant, shatter-proof
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot