Spectrum Filaments 80131 PETG Premium Filament 1.75mm 1Kg Lime Green

MPN
80131
EAN-13
5903175657565
Order Code
20-3942
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Spectrum Filaments, 80131, is a robust and versatile 3D printing consumable designed for consistent performance in various engineering applications. This product, identified by the alternate description 3216509 - Spectrum Filaments 80131, utilises a precise 1.75mm diameter and is provided as a 1kg spool of red PLA, a biodegradable thermoplastic known for its ease of use and excellent layer bonding. These properties make it ideal for prototyping, model making, and producing intricate geometries with high dimensional accuracy in applications ranging from educational purposes to complex design iterations. With its reliable performance characteristics, Spectrum Filaments 80131 caters to industries requiring precise and quick production cycles, ensuring compatibility with a broad range of 3D printer models and settings.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot