Spectrum Filaments 80115 PLA Premium Filament 1.75mm 1Kg Light Grey

MPN
80115
EAN-13
5903175651006
Order Code
20-3941
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.15
50+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Spectrum Filaments 80115 is designed as a premium quality PLA filament, registering an alternate description code of 3214245. This white filament is sized at 1.75mm in diameter, coming in a 1kg spool, and is crafted specifically for 3D printing applications. Its reliable and consistent diameter, combined with excellent layer adhesion properties, makes it suitable for precision engineering tasks that require detailed prototypes and models. Frequently utilised within industries for rapid prototyping, it offers high strength and good surface finish, making it ideal for creating architectural models, educational tools, and general manufacturing components. The filament's composition ensures low shrinkage and deformation, allowing engineers to produce steady and dimensionally accurate prints.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Pro Filament

Reviews

Be the first to submit a review

Trustpilot