Spectrum Filaments 80098 PLA Pro Filament Shatter Proof 1.75mm 1Kg Jet Black

MPN
80098
EAN-13
5903175659996
Order Code
20-3940
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £30.40 £25.84
10+ £25.09
50+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Spectrum Filaments 80098 is a 3D printing filament known for its high-quality PLA (Polylactic Acid) composition, specifically designed for precision and consistency. Engineered with a diameter of 1.75mm and available in a 1kg spool, this filament provides enhanced reliability and ease of use for a variety of professional 3D printing applications. Its white colour is suitable for both prototyping and the creation of end-use parts where aesthetics may be considered secondary to functional test models. Commonly used in fields such as product design, architecture, and education, this filament is valued for its eco-friendly properties and compatibility with a wide range of 3D printers, offering engineers an efficient solution for creating detailed and accurate models.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type PLA Pro Filament

Reviews

Be the first to submit a review

Trustpilot