Spectrum Filaments 80088 Smart ABS Filament 1.75mm 1Kg Jet Black

MPN
80088
EAN-13
5903175658135
Order Code
20-3939
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Spectrum Filaments 80088, 3214280, is a threaded insert identified as the RX-M2,5x5.7 model, crafted from high-quality brass specifically for use with 3D printing applications. It is a part of the 3D printing consumables line, complementing the smart ABS material with which it is often paired for creating robust and durable 3D printed objects. The threaded insert is designed to be embedded into plastic components, enabling secure fastening and repeated assembly without degrading the integrity of the 3D printed parts. Utilised in a variety of engineering applications, it is particularly useful in scenarios demanding reliable fixing solutions, such as in prototyping and the construction of mechanical assemblies where precision and repeatability are essential.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament

Reviews

Be the first to submit a review

Trustpilot